Transcend, 1 TB Cfast Card 3500 Mbps 3D
- RS Stock No.:
- 683-061
- Mfr. Part No.:
- TS1TCFE900
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-061
- Mfr. Part No.:
- TS1TCFE900
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFE900 | |
| Read Speed | 3500Mbps | |
| Write Speed | 2800Mbps | |
| Interface | PCI Express | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFE900 | ||
Read Speed 3500Mbps | ||
Write Speed 2800Mbps | ||
Interface PCI Express | ||
- COO (Country of Origin):
- TW
Transcend CFE900 Series Cfast Card, 1TB Memory Size, 3500Mbps Read Speed - TS1TCFE900
This cfast card is a high-capacity removable storage medium designed for demanding image and data capture workflows, offering NVMe over a PCI Express link and robust operation across wide temperature ranges for industrial and professional environments.
Features and Benefits:
• Read throughput up to3500MB/s for Rapid file transfer
• Sustained write performance up to2800MB/s to support large streams
• Utilises 112-layer 3D NAND for dense, Durable storage
• PCIe Gen4 x2 Interface enabling low-latency access
• Advanced ECC and wear-level mechanisms for data integrity
• Supports DevSleep mode to reduce power consumption
• Sustained write performance up to2800MB/s to support large streams
• Utilises 112-layer 3D NAND for dense, Durable storage
• PCIe Gen4 x2 Interface enabling low-latency access
• Advanced ECC and wear-level mechanisms for data integrity
• Supports DevSleep mode to reduce power consumption
Applications
• Used for high-resolution video recording in production rigs
• Suitable for professional Camera systems handling heavy workloads
• Used with medical imaging equipment requiring fast writes
• Ideal for transportation-grade data logging and streaming
• Can be used for gaming machines needing large, fast storage
• Suitable for professional Camera systems handling heavy workloads
• Used with medical imaging equipment requiring fast writes
• Ideal for transportation-grade data logging and streaming
• Can be used for gaming machines needing large, fast storage
What operating temperatures can it tolerate in normal use?
The device operates from -10°C to70°C under standard specifications.
How is endurance against frequent card changes addressed?
The card is rated for 100,000 insertion/removal cycles to handle repeated use.
What health monitoring capabilities are available?
It supports S.M.A.R.T. reporting and internal analysis for drive condition.
Which error-correction and security measures are implemented?
Built-in LDPC error correction is provided alongside AES full-drive encryption.
What mechanical and environmental stresses has it been characterised for?
It is specified to withstand 15G shock, vibration up to10Hz-2000Hz, and 0%-95% humidity.
Related links
- Transcend, 256 GB Cfast Card 3500 Mbps 3D
- Transcend, 512 GB Cfast Card 3500 Mbps 3D
- Exascend Essential 3D TLC
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
