Transcend, 160 GB Cfast Card 550 Mbps 3D

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-058
Mfr. Part No.:
TS160GCFX730
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

Cfast Card

Memory Size

160GB

NAND Type

3D

Series

CFX730

Read Speed

550Mbps

Write Speed

520Mbps

Interface

SATA

COO (Country of Origin):
TW

Transcend CFX730 Series Cfast Card, 160GB Memory Size, 520Mbps Write Speed - TS160GCFX730


This CFast card is a removable storage medium designed for high-bandwidth recording and fast data transfer in professional imaging workflows. It connects via a SATA Interface and employs 3D NAND flash to handle sustained capture and playback tasks typical in cinema and stills applications.

Features and Benefits:


• 160GB capacity for extended recording periods
• 550MB/s read speed for Rapid media offload
• 520MB/s write speed for sustained recording performance
• SATA Interface for direct host compatibility
• 3D NAND construction for dense flash storage

Applications


• Suitable for capturing high-bitrate video in cinema cameras
• Used with DSLR and mirrorless bodies requiring fast media
• Ideal for on-set media transfer and ingest workflows
• Can be used for uninterrupted 4K recording sessions

How much raw storage does the card provide?


It offers 160GB of usable flash capacity for media files.

What transfer rates should I expect during offload?


Sequential read performance reaches 550MB/s for fast transfers.

Will it sustain long continuous recordings without interruption?


Sequential write performance is 520MB/s to support sustained capture.

What type of flash memory is used in the card?


It uses 3D NAND architecture to provide high-density storage.

What Interface is required to connect the card to a host?


A SATA Interface is required for host connection and data access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy