Transcend, 128 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-039
- Mfr. Part No.:
- TS128GCFX610
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-039
- Mfr. Part No.:
- TS128GCFX610
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 128GB | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 128GB | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 128GB Memory Size, 520Mbps Write Speed - TS128GCFX610
This CFast card is a removable storage medium designed for high-throughput data capture in professional imaging and recording workflows. It connects via a SATA Interface and uses stacked flash memory to deliver sustained performance suited to applications that require Rapid file transfer and extended recording sessions.
Features and Benefits:
• 128GB capacity for large file storage and extended shooting
• 550MBps read speed for Rapid file offload to host systems
• 520MBps write speed for continuous high-bitrate recording
• 3D NAND architecture for increased storage density and endurance
• SATA Interface enabling compatibility with SATA-based devices
• 550MBps read speed for Rapid file offload to host systems
• 520MBps write speed for continuous high-bitrate recording
• 3D NAND architecture for increased storage density and endurance
• SATA Interface enabling compatibility with SATA-based devices
Applications
• Suitable for professional Camera video recording 4K workflows
• Ideal for on-set backup of high-resolution stills and clips
• Used with card readers for fast media ingestion to workstations
• Can be used for extended continuous burst photography sessions
• Ideal for on-set backup of high-resolution stills and clips
• Used with card readers for fast media ingestion to workstations
• Can be used for extended continuous burst photography sessions
How does the memory architecture affect longevity?
The stacked flash design increases cell density which reduces wear per gigabyte and supports sustained write cycles.
What transfer behaviour should I expect when offloading footage?
Offloads proceed at the read rate, allowing sustained transfers up to 550MBps to compatible hosts.
Which Interface is required to access maximum speeds?
A SATA-compatible host or reader is required to achieve the specified throughput figures.
Is the storage capacity suitable for long recording sessions?
The 128GB capacity provides substantial recording time for high-bitrate media before a media change or archive is needed.
Related links
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB 500 Mbps MLC
