Transcend, 256 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-091
- Mfr. Part No.:
- TS256GCFX610I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-091
- Mfr. Part No.:
- TS256GCFX610I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 256GB Memory Size, 520Mbps Write Speed - TS256GCFX610I
This CFast card is a removable solid-state storage medium designed for high-throughput data capture and transfer in professional imaging and industrial systems. It uses a SATA Interface and 3D NAND architecture to deliver sustained performance for recording and playback workflows in cameras and video devices.
Features and Benefits:
• 256GB capacity supports extended recording sessions
• 550MB/s read rate accelerates file transfer and playback
• 520MB/s write rate enables continuous high-bitrate recording
• SATA Interface ensures broad compatibility with host devices
• 3D NAND construction increases storage density for Compact designs
• 550MB/s read rate accelerates file transfer and playback
• 520MB/s write rate enables continuous high-bitrate recording
• SATA Interface ensures broad compatibility with host devices
• 3D NAND construction increases storage density for Compact designs
Applications
• Suitable for professional Camera and video recording workflows
• Ideal for on-set data offload and Rapid file transfers
• Used with external SATA-enabled readers for archive tasks
• Can be used for industrial data logging in embedded systems
• Ideal for on-set data offload and Rapid file transfers
• Used with external SATA-enabled readers for archive tasks
• Can be used for industrial data logging in embedded systems
What storage capacity is available for heavy media workflows?
It provides 256GB of usable non-volatile storage for extended capture sessions.
How does the Interface affect integration with host equipment?
The SATA connection allows straightforward interfacing with systems that accept SATA-based removable storage.
What aspects of the memory technology influence endurance and density?
The 3D NAND architecture stacks memory cells vertically to increase density while supporting consistent write behaviour.
Which transfer speeds should be expected during read and write operations?
Sequential read performance reaches 550MB/s and sequential write performance reaches 520MB/s.
How does the card suit continuous video capture at high data rates?
The combination of sustained 520MB/s write throughput and 256GB capacity supports prolonged high-bitrate recording without interruption.
Related links
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 3500 Mbps 3D
