RS Better World
Clipsal Electrical 60 W Ceiling Fan, 10200 m³/h, 240V ac
- RS Stock No.:
- 282-3039
- Mfr. Part No.:
- P4JH1200AL-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$217.38
(exc. GST)
$239.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3039
- Mfr. Part No.:
- P4JH1200AL-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Ceiling Fan | |
| Air Flow | 10200m³/h | |
| Blade Span | 1.2m | |
| Power Consumption | 60W | |
| Supply Voltage | 240V ac | |
| Standards/Approvals | OSHA, NFPA 30, NFPA 1, FM Approvals | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | P4J | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Ceiling Fan | ||
Air Flow 10200m³/h | ||
Blade Span 1.2m | ||
Power Consumption 60W | ||
Supply Voltage 240V ac | ||
Standards/Approvals OSHA, NFPA 30, NFPA 1, FM Approvals | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series P4J | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan is supplied with Hangsure mounting fixtures for installation on raked ceilings. The blades are manufactured from aluminium and have a gloss finish making them easy to keep clean.
White or metallic finishes
Energy efficient
Related links
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- HPM 60 W Ceiling Fan 230V
- HPM 60 W Ceiling Fan, 10500 m³/h
- Clipsal Electrical 75 W Ceiling Fan, 240V dc
- Siemens 68 W Ceiling Fan 230V ac
