RS Better World

Clipsal Electrical 60 W Ceiling Fan, 10200 m³/h, 240V ac

Subtotal (1 unit)*

$157.79

(exc. GST)

$173.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-3027
Mfr. Part No.:
P3HS1200AL-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Ceiling Fan

Air Flow

10200m³/h

Blade Span

1.2m

Power Consumption

60W

Supply Voltage

240V ac

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

P3H

COO (Country of Origin):
CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan with aluminium blades is for protection against corrosion. The aluminium blades are powder coated to provide clean more durable finish.

Fast air movement

Energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy