HPM 60 W Ceiling Fan, 10500 m³/h

Subtotal (1 unit)*

$214.70

(exc. GST)

$236.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.70

*price indicative

RS Stock No.:
273-1153
Mfr. Part No.:
CF12HWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Ceiling Fan

Air Flow

10500m³/h

Blade Span

1.22km

Power Consumption

60W

Standards/Approvals

No

Series

CF

COO (Country of Origin):
CN
The HPM ceiling fans are made from a reliable material and have been designed to suit all kind of interior. A simple toggle switch has been added on all the fans so it's easy to switch between summer mode for the warmer months and winter mode for the cooler months. This optimises the fan's performance and increases comfort.

Fast connect wiring for rapid installation

3 speed excel life white fan controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy