RS Better World

Clipsal Electrical 60 W Ceiling Fan, 11400 m³/h, 240V ac

Subtotal (1 unit)*

$263.20

(exc. GST)

$289.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-3031
Mfr. Part No.:
P3HS1400SS-SS
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Air Flow

11400m³/h

Product Type

Ceiling Fan

Blade Span

1.4m

Power Consumption

60W

Supply Voltage

240V ac

Standards/Approvals

ATEX Zone 2 & 22 3 G Ex nR IIC T5 or T6 Gc 3 D Ex tc IIIC T95°C or T85°Dc

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

P3H

COO (Country of Origin):
CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan with three 304 Grade stainless steel blades is for high performance air movement. It is a stylish addition to any home or commercial space.

White or metallic finishes

Energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy