Clipsal Electrical 60 W Ceiling Fan, 10200 m³/h, 240V ac

Subtotal (1 unit)*

$295.23

(exc. GST)

$324.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.23

*price indicative

RS Stock No.:
282-3036
Mfr. Part No.:
P4HS1200ALR-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Ceiling Fan

Air Flow

10200m³/h

Blade Span

1200mm

Power Consumption

60W

Supply Voltage

240V ac

Standards/Approvals

NFPA 30, NFPA 1 and IFC, OSHA

Series

P4H

COO (Country of Origin):
CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan is supplied with Hangsure mounting fixtures for installation on raked ceilings. The blades are manufactured from aluminium and have a gloss finish making them easy to keep clean.

White or metallic finishes

Energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy