RS Better World
Clipsal Electrical 60 W Ceiling Fan, 10200 m³/h, 240V ac
- RS Stock No.:
- 282-3026
- Mfr. Part No.:
- P3HS1200ALR-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$280.75
(exc. GST)
$308.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3026
- Mfr. Part No.:
- P3HS1200ALR-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Air Flow | 10200m³/h | |
| Product Type | Ceiling Fan | |
| Blade Span | 1.2m | |
| Power Consumption | 60W | |
| Supply Voltage | 240V ac | |
| Standards/Approvals | (EU) 2016/425, EN 812:2012 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | P3H | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Air Flow 10200m³/h | ||
Product Type Ceiling Fan | ||
Blade Span 1.2m | ||
Power Consumption 60W | ||
Supply Voltage 240V ac | ||
Standards/Approvals (EU) 2016/425, EN 812:2012 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series P3H | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan with aluminium blades is for protection against corrosion. The aluminium blades are powder coated to provide clean more durable finish.
Fast air movement
Energy efficient
Related links
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- Clipsal Electrical 60 W Ceiling Fan 240V ac
- HPM 60 W Ceiling Fan 230V
- HPM 60 W Ceiling Fan, 10500 m³/h
- Clipsal Electrical 75 W Ceiling Fan, 240V dc
- Siemens 68 W Ceiling Fan 230V ac
