TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- RS Stock No.:
- 638-002
- Mfr. Part No.:
- Tapo C210
- Brand:
- TP-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 638-002
- Mfr. Part No.:
- Tapo C210
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 2304 x 1296 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 2.8in | |
| Mount Type | Table, Ceiling | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 9V dc | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Width | 85.4mm | |
| Series | Tapo C210 | |
| Depth | 4.63in | |
| Standards/Approvals | VCCI, BSMI, FCC, JRF, RCM, NTRA, CE, NCC, IC | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Focal Length | 4 mm | |
| Sensor Type | Dual Secondary, Centre Tapped | |
| Height | 117.7mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Maximum Resolution 2304 x 1296 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 2.8in | ||
Mount Type Table, Ceiling | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 9V dc | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Width 85.4mm | ||
Series Tapo C210 | ||
Depth 4.63in | ||
Standards/Approvals VCCI, BSMI, FCC, JRF, RCM, NTRA, CE, NCC, IC | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Focal Length 4 mm | ||
Sensor Type Dual Secondary, Centre Tapped | ||
Height 117.7mm | ||
- COO (Country of Origin):
- CN
The TP-Link Pan/Tilt Wi‑Fi Security Camera delivers sharp 2K (3 MP) video, offering full 360° horizontal coverage and advanced night vision out to 30 ft, ensuring detailed surveillance around the clock. It includes features like motion detection alerts via the Tapo app, two-way audio, a built-in sound and light alarm to deter intruders, and local storage support up to 512 GB on microSD.
Motion Detection and Notifications
Sound and Light Alarm
Locally stores up to 256 GB on a microSD card
Free Up Your Hands with Voice Control
Related links
- TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- RS PRO Network Indoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- onsemi AR0330CS AR0330CS1C12SPKA0-CP2 Image Sensor 60 fps Serial-2 Wire, 61-Pin ODCSP
- RS PRO Network Indoor CCTV Camera 1920 x 1080 pixel
