ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-2222
Mfr. Part No.:
TVIP42562
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Form Factor

Dome

Power Over Ethernet

No

Maximum Resolution

1920 x 1080 pixel

Mount Type

Ceiling

IR

Yes

Supply Voltage

12V

Audio Support

No

Wireless

Yes

IP Rating

IP66

Standards/Approvals

No

Hazardous Area Certification

No

Focal Length

2.8 mm

Height

158mm

RoHS Status: Exempt

COO (Country of Origin):
CN

ABUS Outdoor, Indoor CCTV Wi-Fi Mini Dome Camera, 2 MPx, IP 66


The ABUS Security Centre CCTV Camera has 2 MPx Wi Fi for indoor and outdoor use which is small but powerful versatile Wi Fi compact camera with professional features including micro SD card slot for local recording in the camera. In camera motion detection for lower storage space requirements and ability to find the scene with H.265 Plus video compression for longer recording with highly efficient storage space utilization on recorders or NVRs.

Full HD resolution

Smooth recording at 25 frames per second

Microphone and loudspeaker for convenient intercom feature via applications

Images sent via e mail or FTP in the event of motion detection

Standard camera for self installation by technically experienced users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy