ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 633-213
- Mfr. Part No.:
- TVVR36423T
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$1,370.71
(exc. GST)
$1,507.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,370.71 |
*price indicative
- RS Stock No.:
- 633-213
- Mfr. Part No.:
- TVVR36423T
- Brand:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Miniature Tube | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Power Over Ethernet | Yes | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| Depth | 240mm | |
| Width | 315mm | |
| Series | TVVR | |
| Sensor Type | 1/2.8 in Progressive Scan CMOS | |
| Focal Length | 2.8 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEEE 802.3 af/at | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Miniature Tube | ||
Maximum Resolution 1920 x 1080 pixel | ||
Power Over Ethernet Yes | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
Wireless No | ||
IP Rating IP67 | ||
Depth 240mm | ||
Width 315mm | ||
Series TVVR | ||
Sensor Type 1/2.8 in Progressive Scan CMOS | ||
Focal Length 2.8 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEEE 802.3 af/at | ||
Height 48mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre All-in-One Set saves you time and money by including two surveillance cameras, a Network Video Recorder (NVR), and all necessary accessories for a compact and professional surveillance system. The hard drive, network cable, and computer mouse are included at no extra cost. Power and data are delivered through a single cable per camera via Power over Ethernet (PoE), eliminating the need for separate power supplies. The recorder can be placed in a server cabinet or next to the monitor from which it is operated. Accessing the user interface—either directly or via PC/browser—allows you to view live camera images within minutes.
All-in-one set consisting of two PoE surveillance cameras
Power cameras cost-effectively using Power over Ethernet (PoE)
Easy set-up in just a few minutes with the free ABUS IP Install
Highlights
All-in-one set consisting of two PoE surveillance cameras for indoor/outdoor use
Power cameras cost-effectively using Power over Ethernet (PoE)
Easy set-up in just a few minutes with the free ABUS IP Install
Advertising text
This all-in-one set saves you time and money. There is no need to purchase everything separately, because the set contains two surveillance cameras, a network video recorder (NVR) and all the accessories you need for a compact and professional surveillance system. The hard drive, network cable and computer mouse are practically free. And it's even cheaper because you don't have to organise a separate power supply for the cameras - one cable to the NVR per camera is all you need - and data and power (Power over Ethernet, PoE) are already flowing. The recorder can be placed in the server cabinet, or simply next to the monitor from which it is operated. Now access the user interface (can also be done from a PC/browser) and the first live image from the cameras can be seen in just a short time. For on-site and remote access via the Internet: Individual settings can be made at any time.
Clever modes help you find shots and scenes quickly and efficiently. The powerful data compression ensures efficient memory utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. The mini-dome cameras are ideal for discreet surveillance from the wall due to their design. You get a crystal clear image even in tricky backlight situations (outside in the sun, in entrance areas in general). The night vision range is up to 30 metres. Users receive a push notification from the ABUS Link Station app, for example in the event of a motion alarm. The apps Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
Equipment
All-in-one set consisting of two PoE surveillance cameras for indoor/outdoor use, network video recorder (NVR), including 1 TB hard disk/HDD (up to 10 TB possible), USB wireless mouse incl. batteries, two 18m network cables, etc
Power cameras cost-effectively using Power over Ethernet (PoE) via the NVR and reliably transmit video data with the same cable
Easy set-up in just a few minutes with the free ABUS IP Installer software
Configure directly with monitor and mouse or with a PC as and the established user interface (schedules, private zones, etc.)
Mini-dome cameras with True WDR function (120 dB) for backlit situations, IR LEDs for night vision up to 30 metres (depending on location), wind and weatherproof (protection class IP67), Full HD resolution (2 megapixels, 1080p) and 111° viewing angle
NVR with quiet operation (without fan)
Supports simultaneous display of 4 live streams on one monitor (multi-view)
Find scenes fast by searching through clear playback view
Alarm as needed via warning tone on the NVR, on-screen display (on-screen display/OSD signal), e-mail and/or push notification to the app
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)
Up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
Can be expanded at any time to a total of 4 IP cameras with 4K resolution
Included in the delivery
1x 4-channel PoE recorder (TVVR36402)
2x 2 MPx mini tube camera (TVIP42510)
1x Power supply, 48V DC
2x Power supply, 12V DC
2x 18m network cable
1x 3.5 inch 1TB HDD
1x 1m network cable
1x USB wireless mouse including batteries
2x Mounting material
Related links
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
