Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 729-9917
- Mfr. Part No.:
- 5320 PJP 075 S70 M10x15 (Levina)
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$26.50
(exc. GST)
$29.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $26.50 | - |
| 6 - 11 | $26.15 | $2.10 |
| 12 + | $25.68 | $9.84 |
*price indicative
- RS Stock No.:
- 729-9917
- Mfr. Part No.:
- 5320 PJP 075 S70 M10x15 (Levina)
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 75kg | |
| Frame Material | High Grade Synthetic Material | |
| Overall Height | 103mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Threaded Stem | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 75kg | ||
Frame Material High Grade Synthetic Material | ||
Overall Height 103mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Threaded Stem | ||
Stem Diameter 10mm | ||
Tente Swivel Castors
This 5320 PJP 075 S70 M10x15 (Levina) is a swivel castor.
Features and Benefits
• 75 mm wheel diameter
• 103 mm overall height
• Load capacity 75 kg
• Polyamide housing material
• Slim shape of fork
• Stem, swivelling bearings
• Swivel castor
• Polypropylene wheel body
• Injected rubber tread
• Precision ball bearing
Institutional Castor - Synthetic, Series 5320
Tente Series 5320 LEVINA single-wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. They incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 150kg, and a dynamic load of 75kg.
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Standards
EN 12530
Related links
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Polyamide
