Tente Swivel Castor Wheel, 80 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 172-1122
- Mfr. Part No.:
- 1970PJO075P50
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$22.67
(exc. GST)
$24.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.67 | - |
| 5 - 9 | $22.35 | $1.60 |
| 10 + | $21.87 | $8.00 |
*price indicative
- RS Stock No.:
- 172-1122
- Mfr. Part No.:
- 1970PJO075P50
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 99mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 99mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Swivel Castor Wheel is a castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut and plate fitting.
Temperature: -20°C to +60 °C
Related links
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 80 mm Wheel, Thermoplastic Rubber
