Tente Swivel Castor Wheel, 100 kg Capacity, 150 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 729-9932
- Mfr. Part No.:
- 5370 PJP 150 P30-13 (Levina)
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$75.78
(exc. GST)
$83.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $75.78 | - |
| 6 - 11 | $73.61 | 2% |
| 12 + | $70.60 | 6% |
*price indicative
- RS Stock No.:
- 729-9932
- Mfr. Part No.:
- 5370 PJP 150 P30-13 (Levina)
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Frame Material | High Grade Synthetic Material | |
| Overall Height | 190mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Frame Material High Grade Synthetic Material | ||
Overall Height 190mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Hub Bearing Type Ball Bearing | ||
Institutional Castor - Synthetic, Series 5370
Tente Series 5370 LEVINA single wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. The castors incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 200kg, and a dynamic load of 100kg.
Features and Benefits
• Solid castor housing that guarantees long life
• High quality tread materials ensure exceptional castor rolling properties
• Short castor brake pedal offers easy operation and smaller swivel radius
• Smooth surface making the castor design easy to clean
• Modern castor design enhancing products that they are used with
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Standards
EN 12530
- RS Stock No. 7299935
- Mfr. Part No. 5377 PJP 150 P30-13 (Levina)
Each
$48.40
- RS Stock No. 4541527
- Mfr. Part No. 2477PJO100P30-13
Each
$32.27
- RS Stock No. 0608019
- Mfr. Part No. 145331400A
Each
$46.92
- RS Stock No. 7956216
- Mfr. Part No. 5020PJH100L51-10 RAL9006
Each
$24.77
Related links
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber









