Tente Swivel Castor Wheel Braked, 150 kg Capacity, 75 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.58

(exc. GST)

$40.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.58-
5 - 9$36.071%
10 +$35.133%

*price indicative

RS Stock No.:
183-2727
Mfr. Part No.:
2477YGO075P40
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

100mm

Wheel Width

25mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Plain Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
Swivel castor with total lock, tail end of castor, housing made of pressedsteel, bright zinc plated, blue passivated, double ball bearing swivel head,plate fitting. Wheel centre made of Polypropylene, electric conductive,Tread: TENTEprene (thermoplastic rubber), grey non-marking, plainBearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy