Tente Swivel Castor Wheel, 50 kg Capacity, 75 mm Wheel, Polyamide
- RS Stock No.:
- 292-261
- Mfr. Part No.:
- 5920 UOI 075 S70-10X15
- Brand:
- Tente
Subtotal (1 unit)*
$9.05
(exc. GST)
$9.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.05 |
*price indicative
- RS Stock No.:
- 292-261
- Mfr. Part No.:
- 5920 UOI 075 S70-10X15
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 88mm | |
| Wheel Width | 8mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | 0.149 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 88mm | ||
Wheel Width 8mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class 0.149 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of durable polyamide, providing strength and resistance to wear. It is equipped with a threaded stem with a hexagon neck, allowing for easy installation and secure attachment. This design ensures smooth rotation and reliable performance in a variety of applications.
Wheel centre made of polyamide
Plain bearing
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Polyamide
- Tente Swivel Castor 75 mm Wheel, Polyamide
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
