Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$19.46

(exc. GST)

$21.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$19.46-
6 - 11$19.101%
12 +$18.763%

*price indicative

RS Stock No.:
678-4151
Mfr. Part No.:
5370 PJP 125 P30-11
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Overall Height

161mm

Frame Material

High Grade Synthetic Material

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Single Bolt

Hub Bearing Type

Ball Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE

Institutional Castor - Synthetic, Series 5370


Tente Series 5370 LEVINA single wheel bolt-hole castors are manufactured from high grade synthetic materials that are generally resistant to all detergents and disinfectants currently available. The castors incorporate a double ball bearing precision swivel head, and grey TENTEprene (thermoplastic rubber) non-marking tyre. M10 bolts are included with the LEVINA castors which can be removed without removing the castor wheel. The polypropylene wheel castors can accept a static load of 200kg, and a dynamic load of 100kg.

Features and Benefits


• Solid castor housing that guarantees long life

• High quality tread materials ensure exceptional castor rolling properties

• Short castor brake pedal offers easy operation and smaller swivel radius

• Smooth surface making the castor design easy to clean

• Modern castor design enhancing products that they are used with

Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.

Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.

Standards

EN 12530

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy