RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 80 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.26

(exc. GST)

$65.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$59.26
6 - 29$58.54
30 +$48.18

*price indicative

RS Stock No.:
712-4869
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

Yes

Overall Height

109mm

Wheel Width

20mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

50 x 36 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Rubber

Mount Type

Plate

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

RS PRO Braked Swivel Castor, 50 kg Load Capacity, 80 mm Wheel Diameter


Use this general-purpose swivel castor wheel from RS PRO to make a variety of light-duty appliances more easily transportable. It can spin 360° for total mobility and is suitable for supporting loads of up to 50 kg.

The castor has a rectangular mounting plate with four fixing holes, making it simple to attach to your equipment. The rubber tyre won't scratch your floor, and the polypropylene (PP) hub is highly durable. This means the castor is a good choice for use both on soft outdoor terrain and in indoor environments. The built-in brake lets you secure your load when it's not being moved.

You'll commonly find this castor wheel used in office, retail and medical settings. It's also suitable for use in light-duty industrial tasks.

Features and Benefits


  • Anti-static feature

  • Fixing centres of 50 x 36 mm

  • Fixing hole size of 6.5 mm

  • Fixing plate dimensions of 65 x 50 mm

  • Plain bore hub bearing type

  • Rubber hub material

  • Brake included

  • Load capacity of 50 kg

  • Plate mounting type

  • Four fixing holes

  • Overall height of 109 mm

  • Braked swivel rotation

  • Rubber tyre material

  • Light duty weight class

  • Wheel diameter of 80 mm

  • Wheel width of 20 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy