RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 828-6274
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$17.91
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 341 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.91 | - |
| 25 - 124 | $17.79 | $3.00 |
| 125 + | $14.65 | $407.50 |
*price indicative
- RS Stock No.:
- 828-6274
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 72mm | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 36 x 36 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 72mm | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 36 x 36 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- CN
RS PRO Braked Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter
Need an easy way to move heavy loads of up to 50 kg in weight? Turn to this swivel castor from RS PRO. It's suitable for use in a range of commercial and industrial applications, including agriculture, engineering and food production.
For effortless steering, this swivel castor rotates in all directions. The tyre is made of a tough white polypropylene (PP) material that won't leave marks on hard surfaces like tile or cement. A sturdy, pressed-steel top plate resists knocks and scrapes for a long service life. The plate has four pre-drilled holes, making it simple to install. The component has been tested for consistency and durability. It's frequently used to transport automobile components, food and electronics.
Features and Benefits
Related links
- RS PRO Braked Swivel Castor 50 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel
- RS PRO Swivel Castor 50 mm Wheel, Rubber
