RS PRO Swivel Castor Wheel Braked, 150 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 171-8314
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.96
(exc. GST)
$60.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 608 unit(s) ready to ship from another location
- Plus 176 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.96 |
| 5 - 24 | $53.82 |
| 25 + | $44.29 |
*price indicative
- RS Stock No.:
- 171-8314
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 107mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 107mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RS PRO Braked Swivel Castor, 150 kg Load Capacity, 80 mm Wheel Diameter
Need to make heavy gear or equipment movable? Try this handy RS PRO swivel castor – all you need to do is attach it to items that need to be moved and save yourself some hard work. The wheel is beneficial in both domestic and industrial situations since it makes it easier to move large components around.
The unit's bearing allows it to swivel in all directions, allowing you to push or pull the wheel without it jamming. Steel and polyamide (PA) are used to make the component, which are both corrosion resistant so it won't rust readily. These materials are also sturdy, allowing them to carry heavy loads. When the wheel is not in use, the brake allows you to safely secure it.
The wheel's roller bearing hub ensures a smooth rolling motion, making it easy to move heavy furniture at home. It is tested for safety and also contains only minimal levels of any harmful materials so is compliant with Restriction of Hazardous Substances (RoHS) directives.
Features and Benefits
• Abrasion-resistant and corrosion-resistant features
• Roller bearing hub bearing type
• Polyamide (PA) hub material
• Includes brake
• Load capacity of 150 kg
• Single-bolt mounting type
• Overall height of 107 mm
• Braked swivel rotation
• Thread size of 35 mm
• Rubber tyre material
• Wheel diameter of 80 mm
• Wheel width of 35 mm
• Wheel width of 40 mm (offset)
- RS Stock No. 0631157
Each
$74.02
- RS Stock No. 1718305
Each
$53.17
Related links
- RS PRO Braked Swivel Castor 80 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Braked Swivel Castor 80 mm Wheel
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Nylon












