Guitel Hervieu Swivel Castor Wheel Braked, 50 kg Capacity, 80 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 608-011
- Mfr. Part No.:
- DP2FD080-325L12
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$32.28
(exc. GST)
$35.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.28 |
*price indicative
- RS Stock No.:
- 608-011
- Mfr. Part No.:
- DP2FD080-325L12
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 109mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Plain Bearing | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 109mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Plain Bearing | ||
Stem Diameter 12mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stamped steel caster features a galvanized stamped steel sheet frame and a durable polypropylene body, paired with a gray thermoplastic rubber wheel that is non-marking to protect floor surfaces. It mounts via a threaded swivel rod and pivots smoothly on two ball bearings, while its double-locking mechanism secures both the wheel and swivel for enhanced stability during use.
Wheel is gray polypropylene
Hub is smooth without thread guards
Related links
- Guitel Hervieu Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
