Guitel Hervieu Swivel Castor Wheel Braked, 50 kg Capacity, 80 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 239-1427
- Mfr. Part No.:
- CP1FD080-322L10
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$31.11
(exc. GST)
$34.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.11 |
*price indicative
- RS Stock No.:
- 239-1427
- Mfr. Part No.:
- CP1FD080-322L10
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 98mm | |
| Wheel Width | 22mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Threaded Stud | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 98mm | ||
Wheel Width 22mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Threaded Stud | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Stem Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and double locking swivel threaded rod. It has smooth plain bearing hub.
Thermoplastic rubber wheel
Polypropylene body
40 kg load capacity
Related links
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
