RS PRO Swivel Castor Wheel, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 712-4875
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $3.24
View bulk pricing optionsSubtotal (1 unit)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $29.87 | - |
| 6 - 29 | $29.33 | $3.24 |
| 30 + | $24.13 | $172.20 |
*price indicative
- RS Stock No.:
- 712-4875
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 107mm | |
| Wheel Width | 20mm | |
| Frame Finish | Chrome | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Rubber | |
| Mount Type | Expanding Stem | |
| Stem Diameter | 24.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 107mm | ||
Wheel Width 20mm | ||
Frame Finish Chrome | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Rubber | ||
Mount Type Expanding Stem | ||
Stem Diameter 24.5mm | ||
Grey Rubber Tyre, Anti static - Expander Fitting Castor
Grey anti-static rubber tyres
Chrome-plated forks
Light to medium duty applications
Swivel castors fitted with double ball race in swivel head
Round expander fitting with 21.8mm to 24.5mm range
Related links
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- RS PRO Swivel Solid Wheels 80 mm Wheel, Rubber
