Tente Swivel Castor Wheel Braked, 30 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 458-9995
- Mfr. Part No.:
- 1475PJO050P30-8
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 532 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $15.32 |
| 6 - 24 | $15.01 |
| 25 + | $14.78 |
*price indicative
- RS Stock No.:
- 458-9995
- Mfr. Part No.:
- 1475PJO050P30-8
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 30kg | |
| Brakes | Yes | |
| Overall Height | 66mm | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 30kg | ||
Brakes Yes | ||
Overall Height 66mm | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:
• Chair Castors
• Cleaning carts
• Inflight Trolleys
• Furniture Castors
• Serving Trolleys
• Shopping Trolleys
• Waste Collectors
• Furniture Castors
Features and Benefits
• Ideal for light duty tasks
• Steel housing
• Grey wheel
• Grey Non-marking rubber tyre
Related links
- Tente Swivel Castor 50 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
