Tente Swivel Castor Wheel Braked, 45 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 172-1121
- Mfr. Part No.:
- 1975PAO050P40
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.16
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.16 | - |
| 5 - 9 | $16.91 | 1% |
| 10 + | $16.44 | 4% |
*price indicative
- RS Stock No.:
- 172-1121
- Mfr. Part No.:
- 1975PAO050P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 45kg | |
| Brakes | Yes | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 45kg | ||
Brakes Yes | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing
- RS Stock No. 1721117
- Mfr. Part No. 1975PJO050P30-11
Each
$15.65
- RS Stock No. 4589721
- Mfr. Part No. 1677UHO050P40PAF
Each
$22.71
- RS Stock No. 1721113
- Mfr. Part No. 1475POO050P40
Each
$14.90
- RS Stock No. 1832723
- Mfr. Part No. 2475YGO050P40
Each
$41.13
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 30 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber












