Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6193
- Mfr. Part No.:
- 5520PJI050L51-8
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $5.58
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$26.40
(exc. GST)
$29.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $26.40 | $6.60 | - |
| 6 - 11 | $25.47 | $6.368 | $5.58 |
| 12 + | $24.30 | $6.075 | $25.20 |
*price indicative
- RS Stock No.:
- 795-6193
- Mfr. Part No.:
- 5520PJI050L51-8
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Overall Height | 56mm | |
| Frame Material | Polyamide | |
| Wheel Width | 54mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Blind Hole | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Overall Height 56mm | ||
Frame Material Polyamide | ||
Wheel Width 54mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Blind Hole | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Tente 5520 TENTEprene Swivel Castors
Swivel castor with an 8mm blind centre hole for mounting onto various furniture fittings. The 5520 series of castors offer good roll performance with reduced movement noise, accompanied with excellent corrosion resistance.
Braked & un-braked castors available
Chromed polyamide housing with an 8mm blind mounting hole
Polypropylene wheel centre with TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 40kg (80kg static load)
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 65 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Rubber
