Tente Swivel Castor Wheel, 100 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 183-2722
- Mfr. Part No.:
- 2470YGO050P40
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $2.95
View bulk pricing optionsSubtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.53 | - |
| 5 - 9 | $28.94 | $2.95 |
| 10 + | $27.87 | $16.60 |
*price indicative
- RS Stock No.:
- 183-2722
- Mfr. Part No.:
- 2470YGO050P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 69mm | |
| Wheel Width | 19mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 69mm | ||
Wheel Width 19mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, electric conductive, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing
Related links
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
