Tente Swivel Castor Wheel, 75 kg Capacity, 100 mm Wheel, Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$26.81

(exc. GST)

$29.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$26.81-
6 - 11$25.763%
12 +$24.717%

*price indicative

RS Stock No.:
454-1331
Mfr. Part No.:
3360PVR100P62PAF
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

75kg

Brakes

No

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polypropylene

RoHS Status: Exempt

Industrial Castors, Black Rubber Tyre, Series 3470


Polypropylene wheel centre

Zinc chromated metal work

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy