Tente Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 458-9939
- Mfr. Part No.:
- 2477PJP100P50
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.67
(exc. GST)
$50.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $45.67 | - |
| 6 - 24 | $44.08 | 3% |
| 25 + | $42.23 | 7% |
*price indicative
- RS Stock No.:
- 458-9939
- Mfr. Part No.:
- 2477PJP100P50
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 135mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 135mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Institutional Castor, Series 2470 - Plate Fixing
Office castor with non-marking tyre, fitted with double ball race
Precision bearings
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
