Tente Swivel Castor Wheel Braked, 75 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

$27.05

(exc. GST)

$29.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.05

*price indicative

RS Stock No.:
292-416
Mfr. Part No.:
3377 PVH 100/35 P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

75kg

Brakes

Yes

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN 12532

Weight Class

0.941 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design and a housing made of pressed steel, bright zinc-plated, and blue passivated for added durability. It includes a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting. The total lock mechanism ensures complete stability when engaged.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy