RS PRO Swivel Castor Wheel Braked, 50 kg Capacity, 40 mm Wheel, Nylon
- RS Stock No.:
- 313-2677
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $18.60
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$21.04
(exc. GST)
$23.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | $5.26 | $21.04 | - |
| 20 + | $4.33 | $17.32 | $18.60 |
*price indicative
- RS Stock No.:
- 313-2677
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 40mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 46mm | |
| Wheel Width | 38mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Stem Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 40mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 46mm | ||
Wheel Width 38mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
Stem Diameter 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
- RS Stock No. 2012932
Each (In a Pack of 4)
$7.32
- RS Stock No. 2012897
Each (In a Pack of 4)
$7.163
Related links
- RS PRO Swivel Castor Wheel 40 mm Wheel
- RS PRO Swivel Castor Wheel 56 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Metal
- RS PRO Swivel Castor Wheel 50 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 40 mm Wheel











