RS PRO Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 631-184
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.93 |
*price indicative
- RS Stock No.:
- 631-184
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 75mm | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 75mm | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with nylon wheel recommended for use in office furniture metal furnishing and electrical household applications.
Rotation Swivel
Nylon
Brake
Corrosion Resistant
Impact Resistant
- RS Stock No. 3132677
Each (In a Pack of 4)
$5.26
- RS Stock No. 3132582
Each (In a Pack of 4)
$10.10
- RS Stock No. 2012897
Each (In a Pack of 4)
$6.823
Related links
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- Flexello Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- RS PRO Swivel Castor 50 mm Wheel Rubber
- RS PRO Swivel Castor 50 mm Wheel, Thermoplastic
- Tente Braked Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane












