Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel Rubber
- RS Stock No.:
- 253-6129
- Mfr. Part No.:
- 313807
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.60
(exc. GST)
$36.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $33.60 | - |
| 15 - 49 | $32.81 | 2% |
| 50 + | $32.01 | 4% |
*price indicative
- RS Stock No.:
- 253-6129
- Mfr. Part No.:
- 313807
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 132mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 26mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 132mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 26mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- FR
Grey rubber castors, average load - 60 → 80 kg
Smooth-running, low duty castors with full non-marking grey rubber tyre and black polypropylene co-polymer wheel. Mounting using hole. The castor supports loads of 60 → 80 kg.
Zinc plated threadguard.
Applications: mobile equipment for hospitals or light handling.
Do not mark floors.
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
