Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 618-8027
- Mfr. Part No.:
- 155301420
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $43.75 |
| 15 - 49 | $42.52 |
| 50 + | $40.77 |
*price indicative
- RS Stock No.:
- 618-8027
- Mfr. Part No.:
- 155301420
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 110mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Threaded Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 110mm | ||
Frame Material Pressed Steel | ||
Frame Finish Chrome Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Threaded Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stem Swivel Castors
This 155301420 swivel castor is easy to move and aesthetically pleasing.
Features and Benefits
• 80 mm diameter
• 110 mm height
• Steel frame
• Rubber nylon wheel
• Ball bearing hub
• Quiet and easy to push
• Ideal for heavy equipment and furniture
• Non-marking
• Meta-block: Adjustable double action rear brake -wheel and swivel
• Ideal for all floor types
Silent thermoplastic rubber castors
These silent rubber castors are easy to move and aesthetically pleasing.
Features and Benefits
• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted
Related links
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 120 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
