Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 239-1405
- Mfr. Part No.:
- 301728
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$63.34
(exc. GST)
$69.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $63.34 |
*price indicative
- RS Stock No.:
- 239-1405
- Mfr. Part No.:
- 301728
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 141mm | |
| Frame Material | High Grade Synthetic Material | |
| Wheel Width | 32mm | |
| Frame Finish | Grey Polyamide | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 141mm | ||
Frame Material High Grade Synthetic Material | ||
Wheel Width 32mm | ||
Frame Finish Grey Polyamide | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Stem Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel castor has corrosion-resistant glass-fibre reinforced polyamide mount and pivoting central hole. This castor has polypropylene body and thermoplastic rubber wheel. It has non-staining grey thermoplastic rubber bandage with shore
Allows jerk-free movements
Requires no maintenance
100 kg load capacity
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyolefin
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
