Guitel Hervieu Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 253-5722
- Mfr. Part No.:
- 1277221
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.84
(exc. GST)
$51.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $46.84 |
| 6 - 11 | $45.92 |
| 12 + | $45.26 |
*price indicative
- RS Stock No.:
- 253-5722
- Mfr. Part No.:
- 1277221
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 127mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 127mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PORT-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors with plate mounting for flexible, easy handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Feature blue super-elastic rubber Manulastic tyres fitted on a black polyamide 6 body.
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
