Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 125 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

$37.71

(exc. GST)

$41.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.71

*price indicative

RS Stock No.:
608-015
Mfr. Part No.:
DP3FA125-325L12
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

70kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

156mm

Frame Finish

Bright Zinc Plated

Wheel Width

26mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

Mount Type

Threaded Stem

Stem Diameter

12mm

Non Compliant

COO (Country of Origin):
IT
The Guitel Hervieu Swivel stem castor features a pressed steel, zinc-plated housing with a threaded stem fitting for secure attachment. It is equipped with a grey polypropylene rim and swivels smoothly on two rows of ball bearings. A grey nylon pedal operates the double-acting lock, securing both the wheel and pivot for added safety. Designed with a 125 mm diameter grey rubber wheel, it supports loads up to 70 kg while ensuring quiet, non-marking movement.

Tread is grey synthetic rubber and non-marking

Hub is Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy