Guitel Hervieu Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
- RS Stock No.:
- 239-1406
- Mfr. Part No.:
- 304249
- Brand:
- Guitel Hervieu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-1406
- Mfr. Part No.:
- 304249
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Mounting Type | Single Bolt | |
| Includes Brake | Yes | |
| Overall Height | 141mm | |
| Wheel Width | 32mm | |
| Rotation | Braked Swivel | |
| Tyre Material | Rubber | |
| Housing Material | Plastic | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Size | 12mm | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Mounting Type Single Bolt | ||
Includes Brake Yes | ||
Overall Height 141mm | ||
Wheel Width 32mm | ||
Rotation Braked Swivel | ||
Tyre Material Rubber | ||
Housing Material Plastic | ||
Number of Fixing Holes 1 | ||
Fixing Hole Size 12mm | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu castor has corrosion-resistant glass-fibre reinforced polyamide mount and pivoting central hole. This castor has polypropylene body and thermoplastic rubber wheel. It has non-staining grey thermoplastic rubber bandage with shore A hardn
Allows jerk-free movements
Requires no maintenance
100 kg load capacity
Requires no maintenance
100 kg load capacity
Related links
- Tente Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
