Guitel Hervieu Swivel Castor Wheel Braked, 180 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 608-001
- Mfr. Part No.:
- KP4BD150-77L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$230.58
(exc. GST)
$253.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.58 |
*price indicative
- RS Stock No.:
- 608-001
- Mfr. Part No.:
- KP4BD150-77L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 183mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 183mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel and features a white Ernyl non-marking polyamide 6 wheel. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking on both the wheel and the pivot. It is mounted using a double locking swivel plate for enhanced stability and control.
Body is Ernyl white non-marking polyamide 6
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
