Guitel Hervieu Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-4832
Mfr. Part No.:
302319
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

168mm

Wheel Width

32mm

Rotation

Braked Swivel

Tyre Material

Rubber

Housing Material

Plastic

Fixing Centres

60 x 50mm

Fixing Plate Dimensions

77 x 67mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu swivel and brake castor wheel has 125 mm diameter. This castor swivel on one precision ball bearing and fastening by top plate. The wheel centre made of polypropylene.

Low starting effort
Corrosion resistant and easy to clean
Suited for medical, hospital or industrial kitchen equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy