Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 236-8415
- Mfr. Part No.:
- 1280420
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$32.44
(exc. GST)
$35.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.44 |
*price indicative
- RS Stock No.:
- 236-8415
- Mfr. Part No.:
- 1280420
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyolefin
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 35 mm Wheel, Polyurethane
