Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 608-068
- Mfr. Part No.:
- KP41BA080-571RX
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$83.70
(exc. GST)
$92.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.70 |
*price indicative
- RS Stock No.:
- 608-068
- Mfr. Part No.:
- KP41BA080-571RX
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 108mm | ||
Frame Material Stainless Steel | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a black polyamide center with a solid blue bonded elastic rubber non-marking tread and a stainless steel roller bearing hub. It offers low starting effort, high load capacity, and ensures smooth and quiet handling on all types of floors. The castor absorbs shocks and vibrations, is resistant to wear, 100% anti-corrosion, easy to clean, and specially designed for humid environments.
Suited for Food industry
Hospital or Industrial Kitchen equipment
Medium duty
- RS Stock No. 0607952
- Mfr. Part No. KP41BA100-325RX
Each
$79.20
- RS Stock No. 0608035
- Mfr. Part No. JP3BA100-325L
Each
$100.23
- RS Stock No. 0608071
- Mfr. Part No. KP41BD080-571RX
Each
$103.85
- RS Stock No. 0607983
- Mfr. Part No. KP41OA080-77L
Each
$75.72
Related links
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 160 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel












