Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel Solid Rubber
- RS Stock No.:
- 170-857
- Mfr. Part No.:
- 600573
- Brand:
- Tente
Subtotal (1 unit)*
$31.50
(exc. GST)
$34.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.50 |
*price indicative
- RS Stock No.:
- 170-857
- Mfr. Part No.:
- 600573
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 37mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 37mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Rubber
- Tente Fixed Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
