Tente Fixed Castor Wheel, 100 kg Capacity, 160 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1136
- Mfr. Part No.:
- 3478DVR160P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $3.75
View bulk pricing optionsSubtotal (1 unit)*
$50.24
(exc. GST)
$55.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.24 | - |
| 5 - 9 | $49.49 | $3.75 |
| 10 + | $48.11 | $21.30 |
*price indicative
- RS Stock No.:
- 172-1136
- Mfr. Part No.:
- 3478DVR160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 23mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Solid Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 23mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Solid Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Fixed Castor 80 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Interference 275 mm Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Castor 125 mm Wheel Solid Rubber
