RS PRO Swivel Castor Wheel Braked, 150 kg Capacity, 80 mm Wheel, Elastic
- RS Stock No.:
- 171-8305
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 349 unit(s) ready to ship from another location
- Plus 352 unit(s) shipping from 02 December 2026
- Plus 288 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $53.17 |
| 5 - 24 | $52.40 |
| 25 + | $43.12 |
*price indicative
- RS Stock No.:
- 171-8305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Fixing Centres | 80 x 60 mm | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Fixing Centres 80 x 60 mm | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
RS PRO castor wheel
The RS PRO heavy duty swivel castor wheel is suitable for large loads up to 150kgs. The wheel centre is made up of polyamide material for increased strength. The castor has been specifically designed to reduce the applied swivelling force as much as possible. It has been made to meet the ergonomic needs of the industry even in most challenging environments.
Features and Benefits
• Brakes for improved control
• Corrosion resistant
• Elastic tyre
• High durability
• Wheel diameter is 80mm
Applications
• Automotive industry
• Equipment cart
• Hospital beds
• IV poles
• Manufacturing industry
• Office desks
• Stretchers
• Surgical tables
Related links
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- RS PRO Fixed Castor 80 mm Wheel, Elastic
- LAG Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 80 mm Wheel, Polyamide
