RS PRO Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel, Elastic
- RS Stock No.:
- 171-8306
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.53
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 248 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.53 |
| 5 - 24 | $30.11 |
| 25 + | $24.76 |
*price indicative
- RS Stock No.:
- 171-8306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic | |
| Fixing Centres | 80 x 60 mm | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Elastic | ||
Fixing Centres 80 x 60 mm | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- CN
Fixed castor, Housing made of stainless steel, plate fitting. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing
Related links
- RS PRO Braked Swivel Castor 80 mm Wheel, Elastic
- LAG Fixed Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel
