RS PRO Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 631-186
- Brand:
- RS PRO
Subtotal (1 unit)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.12 |
*price indicative
- RS Stock No.:
- 631-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheel with blue elastic rubber wheel 68 Shore A and black polyamide 6 center hub on roller bearing medium duty castor in zinc chromium plated pressed steel assembled with self locking nut.
Medium Duty
Industrial castor
Fixed
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Fixed Solid Wheels 80 mm Wheel, Polyamide 6
- RS PRO Fixed Solid Wheels 100 mm Wheel, Polyamide 6
- RS PRO Fixed Solid Wheels 100 mm Wheel, Rubber
- RS PRO Swivel Solid Wheels 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- RS PRO Swivel Solid Wheels 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor 80 mm Wheel, Rubber
- RS PRO Swivel Solid Wheels 100 mm Wheel, Polyurethane
