Recently searched

    Samtec BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

    Bulk discount available

    Subtotal (1 unit)**

    $18.52

    (exc. GST)

    $20.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$18.52
    10 - 24$18.19
    25 - 49$17.87
    50 - 99$17.54
    100 +$17.22

    **price indicative

    RS Stock No.:
    196-6845
    Mfr. Part No.:
    BNC7T-J-P-GN-RA-BH1
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Gender

    Female

    Coaxial Connector Type

    BNC Connector

    Mounting Type

    PCB Mount

    Impedance

    75Ω

    Termination Method

    Through Hole

    Body Orientation

    Right Angle

    Bulkhead

    Yes

    Body Plating

    Gold over Nickel

    Polarity

    Normal

    Series

    BNC

    Related links